Cart

MLX90294GVA-ADC-001-RE

MELEXIS

Hall Effekt Speed Program
Supplier: MELEXIS
Matchcode: MLX90294GVA
Rutronik No.: ICIN3758
Unit Pack: 3000
MOQ: 3000
package: VA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.88 $
5,640.00 $

Prices

3,000 1.88 $
6,000 1.83 $
9,000 1.80 $

Parameter

Configuration
3-Wire
Hall elements
3
Type
Program
Package
VA
Vcc(max)
16 V
Top(max)
150 °C
Automotive
AEC-Q(100)
Icc
3 mA
Vcc(min)
4.2 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?