Cart

MLX90288LDC-CAA-000-RE

MELEXIS MLX90288LDC-CAA-000-RE

image shown is a representation only

MELEXIS

HallLinear Analog,SMD, Program
Supplier: MELEXIS
Matchcode: MLX90288LDC
Rutronik No.: ICIN3776
Unit Pack: 3000
MOQ: 3000
package: SOIC8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.48 $
4,440.00 $

Prices

3,000 1.48 $
6,000 1.44 $
12,000 1.42 $

Parameter

Icc
10 mA
B(max)
650 mT
Output
2
Package
SOIC8
B(max)
ANALOG
Vcc(max)
5.5 V
Top(max)
150 °C
Sensitivity
progam
SetPoints
JA
Icc
6 mT
Automotive
AEC-Q(100)
Technology
12 bits
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?