Cart

MLX90254LVA-BBA-000-SP

MELEXIS

Hall Effekt Speed Program
Supplier: MELEXIS
Matchcode: MLX90254LVA
Rutronik No.: ICIN3830
Unit Pack: 100
MOQ: 100
package: VA
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.84 $
184.00 $

Parameter

Type
Program
Vcc(min)
4 V
Top(max)
150 °C
Package
VA
Automotive
AEC-Q(100)
Configuration
4-Wire
Packaging
BULK
Leadfree Defin.
RoHS-conform
Icc
8.5 mA
Hall elements
2
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
ECCN
3A001A2
Customs Tariff No.
85423190000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?