Cart

MLX90224EVA-AAA-000-SP

MELEXIS

HallSwitch DUAL
Supplier: MELEXIS
Matchcode: MLX90224EVA-AAA
Rutronik No.: ICIN3765
Unit Pack: 1
MOQ: 100
package: VA
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
DUAL LATCH
Boff(min)
-5,5 mT
Vcc(min)
5 V
Top(max)
150 °C
Package
VA
Automotive
NO
Configuration
4-Wire
Bon(min)
Hall
Hall elements
No
Packaging
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Icc
7.5 mA
Hall elements
2
Bon(max)
5.5 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?