Cart

MLX90224EVA-AAA-000-BU

MELEXIS

HallSwitch DUAL
Supplier: MELEXIS
Matchcode: MLX90224EVA-AAA
Rutronik No.: ICIN3746
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
DUAL LATCH
Vcc(min)
4.5 V
Top(max)
85 °C
Package
THT
Automotive
NO
Configuration
4-Wire
Packaging
TUBE
Leadfree Defin.
RoHS-conform
Hall elements
2
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?