Cart

MLX90217LUA-CAA-000-BU

MELEXIS

Hall Effekt Geartooth Sesnor
Supplier: MELEXIS
Matchcode: MLX90217LUA-CAA-000-BU
Rutronik No.: ICIN3711
Unit Pack: 1000
MOQ: 1000
package: UA
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.93 $
1,930.00 $

Prices

1,000 1.93 $
2,000 1.87 $

Parameter

Type
Speed
Vcc(min)
3.5 V
Top(max)
150 °C
Package
UA
Automotive
AEC-Q(100)
Configuration
3-Wire
Bon(min)
Hall
Hall elements
No
Packaging
BULK
Leadfree Defin.
RoHS-conform
Icc
3 mA
Hall elements
1
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
ECCN
3A001A2
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?