Cart

MLX90130SLQ-AEA-000-SP

MELEXIS MLX90130SLQ-AEA-000-SP

image shown is a representation only

MELEXIS

13,56MHZ MULTI TRANSC.IC -20/85
Supplier: MELEXIS
Matchcode: MLX90130SLQ-SAMPLE
Rutronik No.: ICRFID1444
Unit Pack: 1
MOQ: 73
package: QFN5x5
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/01/2016
4.11 $
300.03 $

Prices

73 4.11 $
100 3.45 $
Article with this quantity is not orderable.

Parameter

Type
CHIP
Oper.frequency
13,56 M Hz
Phy.interface
SPI/UART
Supply voltage
2.7 to 5.5 V
Oper.temp.
-20 +85 °C
Dimension(LxW)
5x5 mm
Automotive
NO
Package
QFN5x5
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85423190000
Country
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?