Cart

MLX90129RGO-CAA-000-SP

MELEXIS MLX90129RGO-CAA-000-SP

image shown is a representation only

MELEXIS

13,56MHZ ISO15693 SENSOR TAG
Supplier: MELEXIS
Matchcode: MLX90129RGO-SAMPLE
Rutronik No.: ICRFID1449
Unit Pack: 1
MOQ: 65
package: TSSOP20
Packaging: INDIVIDUAL
On request
9.17 $
596.05 $

Prices

65 9.17 $
130 5.24 $
195 4.65 $
325 4.18 $
520 3.79 $

13,56MHZ ISO15693 SENSOR TAG Description

The Melexis MLX90129 combines a precise acquisition chain for external resistive sensors with a wide range of interface possibilities. It can be accessed and controlled through its ISO15693 RFID front-end or via its SPI port.

Without any other component than a 13.56MHz tuned antenna, it becomes a RFID thermometer.


For measuring other physical quantities, one or two resistive sensors can be connected to make batteryless sensing points. In this tag mode, the chip can supply a regulated voltage to the other components of the application.

Adding a battery will enable the use of the standalone data logging mode. The sensor output data is stored in the internal 3.5 kbit user memory. One can extend the storage capacity by connecting an external E2PROM to the SPI port.

The SPI port can also connect the MLX90129 to a micro-controller which allows more specific applications, like adding actuating capability or RF transmission.


The MLX90129 has been optimized for low power, low voltage battery and batteryless applications.

Parameter

Type
CHIP
Oper.frequency
13,56 M Hz
Supply voltage
5.5 V
Oper.temp.
-40 +105 °C
Automotive
NO
Package
TSSOP20
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
A
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?