Cart

MLX90109EDC-AAA-000-TU

MELEXIS MLX90109EDC-AAA-000-TU

image shown is a representation only

MELEXIS

125KHZ RFID TRANSC.IC -40/85°C
Supplier: MELEXIS
Matchcode: MLX90109EDC-TUBE
Rutronik No.: ICRFID1466
Unit Pack: 1
MOQ: 1040
package: SOIC8
Packaging: TUBE
On request
3.96 $
4,118.40 $

125KHZ RFID TRANSC.IC -40/85°C Description

The Melexis MLX90109 is a single chip radio-frequency identification (RFID) transceiver for the 125kHz frequency range. It has been conceived for minimum system cost and minimum power consumption offering all required flexibility for a state of the art AM transceiver base station.


An external coil (L) and capacitor (C) are connected as a parallel resonant circuit that determines the carrier frequency and the oscillator frequency of the reader. This eliminates zero modulation effects by perfect antenna tuning, and avoids the need for an external oscillator.


The reader IC can easily be switched to power down by setting the antenna amplitude to zero.


The MLX90109 can be configured to decode the transponder signal on-chip. In this case the decoded signal is available through a 2-wire interface with clock and data. For minimum interface wiring, the non-decoded transponder signal can also be made available on a single wire interface.

Parameter

Type
CHIP
Oper.frequency
125 K Hz
Supply voltage
3.1 to 5.5 V
Oper.temp.
-40 +85 °C
Automotive
NO
Package
SOIC8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?