Cart

MLX80030KDC-BAA-000-SP

MELEXIS MLX80030KDC-BAA-000-SP

image shown is a representation only

MELEXIS

LIN SB IC 3,3V/70mA SO8 SMD
Supplier: MELEXIS
Matchcode: MLX80030KDC-BAA-000-SP
Rutronik No.: ASSP1631
Unit Pack: 80
MOQ: 80
package: SO8
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5878 $
47.02 $

Prices

80 0.5878 $
5,040 0.443 $

Parameter

Type
LIN
Data rate
0.02 Mb/s
Number of Tx
1
Number of Rx
1
Package
SO8
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Vcc(min)
5 V
Vcc(max)
27 V
Footprint
31 mm²
Leadfree Defin.
RoHS-conform
Packaging
BULK
Mounting
SMD
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?