Cart

MLX75305KXD-ABA-000-RE

MELEXIS MLX75305KXD-ABA-000-RE

image shown is a representation only

MELEXIS

Light/Voltage Converter SO8 SMD
Supplier: MELEXIS
Matchcode: MLX75305KXD-ABA-000-RE
Rutronik No.: ASSP1882
Unit Pack: 3000
MOQ: 3000
package: SO8
Packaging: REEL
On request
1.44 $
4,320.00 $

Prices

3,000 1.44 $
6,000 1.34 $

Parameter

Package
SO8
Top(min)
-40 °C
Top(max)
125 °C
Automotive
AEC-Q(100)
Vcc(min)
3.0 V
Vcc(max)
5.5 V
Footprint
31 mm²
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?