Cart

MLX74190RPF-ABA-000-SP

MELEXIS MLX74190RPF-ABA-000-SP

image shown is a representation only

MELEXIS

LF INITIATOR+IMMOBILIZER 125KHZ
Supplier: MELEXIS
Matchcode: MLX74190RPF-SAMPLE
Rutronik No.: ICRFID1458
Unit Pack: 1
MOQ: 250
package: TQFP7x7
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
7.01 $
1,752.50 $

LF INITIATOR+IMMOBILIZER 125KHZ Description

The Melexis MLX74190 is a low-frequency (LF) initiator composed of two high power LF drivers and built-in immobilizers.


The main application for the MLX74190 is automotive passive start, where the integrated circuit (IC) transmits a high power LF telegram to wake-up the key inside the car. The key then returns the authorization identification to the car through ultra high frequency (UHF) to enable the engine start.


The MLX74190 also features two built-in immobilizers (for both ASK and FSK communications), used when the battery of the key is depleted. In this case, the key is placed in a specific zone close to the initiator and a full passive Radio-Frequency IDentification (RFID) communication is initiated. The load modulation signal returns by the key is received and demodulated by the MLX74190.


The MLX74190 is also suitable for tire pressure monitoring system (TPMS) initiator or non-automotive applications such as: Dead man switch for 2-wheeler and off-road vehicles like all-terrain vehicles (ATVs), jet skis, snowmobiles ..., LF door opener or active RFID initiator.


The MLX74190 can also serve for a similar purpose with other vehicles such as motorcycles, scooters, ATV, jet skis, snowmobiles and motorboats, where the key holder can be detected when approaching the engine and will be able to activate it from a “start” button or as a dead man switch, so that if the driver falls off then the engine is automatically cut. In addition it may be incorporated into building access systems, TPMS initiators and pet identification system.


Both LF drivers are independently programmable to generate sine (max. 1Ap) or square (max. 2.5Ap) waves with a frequency from 109 kHz to 140 kHz and an output amplitude from 0.25 to 32Vpp. The two drivers can be used in full or half bridge configuration and are protected against overload (overcurrent and overtemperature). A built-in diagnosis function allows detecting any wrong connection with the LF antenna (short to GND, short to Vbat, open load or wrong resonance frequency).


The MLX74190 is supplied by an external VS voltage from 6-40 V and VDD voltage of typically 5 V. The VS voltage can be generated by an external DC-DC converter or by DC voltage from vehicle supply.


The MLX74190 is controlled through a standard SPI interface (SDI, SDO, SCK and NCS) and an interrupt pin is generated on-purpose by the IC. The MLX74190 is clocked either with a 2 MHz clock frequency signal coming from the MCU or by an on-chip oscillator connected to an external 4 MHz crystal or ceramic resonator.

Parameter

Type
CHIP
Oper.frequency
125 K Hz
Phy.interface
SPI
Supply voltage
4.5 to 5.5 V
Oper.temp.
-40 +105 °C
Storage temp.
-55 to 150 °C
Dimension(LxW)
7x7 mm
Automotive
NO
Package
TQFP7x7
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85423190000
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?