Cart

MLX73290RLQ-ABA-000-SP

MELEXIS MLX73290RLQ-ABA-000-SP

image shown is a representation only

MELEXIS

TRANSC.+3DLF RECEIV. 300/930MHZ
Supplier: MELEXIS
Matchcode: MLX73290-A-SAMPLE
Rutronik No.: ISM1608
Unit Pack: 1
MOQ: 73
package: QFN5x5
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
4.18 $
305.14 $

Prices

73 4.18 $
100 3.27 $

TRANSC.+3DLF RECEIV. 300/930MHZ Description

The Melexis MLX73290-A combines a highly integrated Radio Frequency (RF) transceiver for long range, high speed communication and a 3 dimensional low frequency interface (3DLF) for low power wake-up. This unique combination makes the MLX73290-A suitable for applications requiring a very low power wake-up function together with long range, high speed RF feedback.


The transceiver part allows for multi-channel operation including frequency hopping in the European bands (433 and 868 MHz) as well as in North America or Asia bands (315 or 915 MHz). The output power, frequency channel, modulation type and frequency deviation are programmable. Thanks to the high frequency resolution and phase noise performance of its fractional-N PLL, the MLX73290-A is fit for narrow-band operation. There are two selectable modulation schemes: binary on-off keying (OOK) and binary frequency shift keying (FSK) as well as their Gaussian filtered versions. The low-IF receiver part comprises fully digital demodulation and self-polling features together with channel scanning and built-in packet recognition.


The 3DLF interface features an automatic and programmable wake-up algorithm together with an integrated data decoder to receive the payload. Monitoring independently the RSSI information from the 3-axis LF front-ends allows precise monitoring of the received LF field. Thanks to its internal rectifier, power management and load modulator, the MLX73290-A is capable of battery-less LF RFID tag operation.

Parameter

Frequency
300/930 MHz
Operat.temp.
-40 +105 °C
Package
QFN5x5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Low power
Y Y/N
Customs Tariff No.
85423990000
Country
Philippines
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?