Cart

MLX71122RLQ-BAA-000-SP

MELEXIS MLX71122RLQ-BAA-000-SP

image shown is a representation only

MELEXIS

RECEIV.MULTICH. 27/930MHZ SPI
Supplier: MELEXIS
Matchcode: MLX71122RLQ-SAMPLE
Rutronik No.: ISM1565
Unit Pack: 1
MOQ: 73
package: QFN5x5
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.84 $
280.32 $

Prices

73 3.84 $
100 3.00 $

RECEIV.MULTICH. 27/930MHZ SPI Description

The Melexis MLX71122 is a multi-channel receiver integrated circuit (IC) based on a double-conversion superheterodyne architecture.


It is designed to receive FSK and ASK modulated RF signals either in 8 predefined frequency channels or frequency programmable via a 3-wire serial programming interface (SPI).


The IC is designed for a variety of applications, for example in the European bands at 433 and 868 MHz or for the use in North America or Asia, for example at 315, 447 or 915 MHz.

Parameter

Frequency
27/930 MHz
Function
ASK FSK
Operat.temp.
-40 +105 °C
Package
QFN5x5
Supply voltage
3,0 - 5,5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Low power
Y Y/N
Customs Tariff No.
85423990000
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?