Cart

EVK75123-60-850-1

MELEXIS EVK75123-60-850-1

image shown is a representation only

MELEXIS

Real-T 3DImaging ToF EVALK 60dg
Supplier: MELEXIS
Matchcode: EVK75123-60-850-1
Rutronik No.: ICINOS1103
Unit Pack: 1
MOQ: 1
package: EVALBOARD
Packaging: INDIVIDUAL
On request
4,623.88 $
4,623.88 $

Prices

1 4,623.88 $
2 4,161.49 $
3 3,519.29 $

Parameter

Resolution
12 bits
Interface
I²C
Vcc(min)
3 V
Vcc(max)
3.6 V
Top(max)
105 °C
Footprint
4000 mm²
Icc
1 µA
Top(min)
-40 °C
Mounting
BGA
Automotive
NO
Package
EVALBOARD
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?