Cart

EVB90614

MELEXIS EVB90614

image shown is a representation only

MELEXIS

MLX90614 EVALUATION BOARD
Supplier: MELEXIS
Matchcode: EVB90614
Rutronik No.: ICINOT1125
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
207.55 $
207.55 $

Prices

1 207.55 $
5 205.53 $

Parameter

Interface
Digital
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Technology
MEMS
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?