Cart

DVK90109

MELEXIS DVK90109

image shown is a representation only

MELEXIS

MLX90109 DEV.KIT EVB+MCU+ANT.
Supplier: MELEXIS
Matchcode: MLX90109-EVALKIT
Rutronik No.: ICRFID1453
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
425.99 $
425.99 $

Parameter

Oper.frequency
125 K Hz
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
84719000000
Country
Philippines
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?