Cart

DMB-SMARTANTENNA

MELEXIS DMB-SMARTANTENNA

image shown is a representation only

MELEXIS

SMART ANTENNA DEMO
Supplier: MELEXIS
Matchcode: SMART ANTENNA DEMO
Rutronik No.: ISM1626
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
424.13 $
424.13 $

Parameter

Low power
Y Y/N
Operat.temp.
-40 +105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?