Cart

EMHSR-0001C5-005R0

MAXWELL EMHSR-0001C5-005R0

image shown is a representation only

MAXWELL

Module 1,5F 5,0V (3F 2,7V 2S)
Supplier: Maxwell
Matchcode: SUPM1,5F5,0V
Rutronik No.: KUK632
Unit Pack: 100
MOQ: 3000
Packaging: INDIVIDUAL
On request
1.98 $
5,940.00 $

Parameter

C(N)
1.5 F
V(N)
5 V
Style
MODULE
Pitch
10 mm
Mounting
THT
ESR(DC)
0.143 Ohm
T(A)max
65 °C
ESR(AC)
0.11 Ohm
T(A)min
-40 °C
Balancing
NO
Tolerance
10 %
ACN content
0.0005 litre
Number of cells
2S
Automotive
NO
Stored energy
0.0052 Wh
Leadfree Defin.
10
Stored E/cell
0.0026 Wh
Packaging
INDIVIDUAL
ECCN
3A991.j.2
Customs Tariff No.
85322900000
Country
South Korea
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?