Cart

BCAP0650P270K04

MAXWELL BCAP0650P270K04

image shown is a representation only

MAXWELL

BCAP 650F 2,7V 20% 60,4x51,5
Supplier: Maxwell Technologies
Matchcode: SUPS650F2,7V
Rutronik No.: KUK791
Unit Pack: 30
MOQ: 30
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
47.15 $
1,414.50 $

Prices

30 47.15 $
60 45.40 $

Parameter

C(N)
650 F
V(N)
2.7 V
Style
AXIAL
Mounting
SCREW
ESR(DC)
0.0008 Ohm
T(A)max
65 °C
Diameter
60.4 mm
Length
51.5 mm
T(A)min
-40 °C
Tolerance
-0+20 %
ACN content
0.05 litre
Automotive
NO
Number of cells
1S
Stored energy
0.66 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.66 Wh
ECCN
3A991.j.2
Customs Tariff No.
85322900000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?