Cart

BCAP0350E270T11

MAXWELL BCAP0350E270T11

image shown is a representation only

MAXWELL

BCAP 350F 2,7V 20% 33x61
Supplier: Maxwell Technologies
Matchcode: SUPS350F2,7V
Rutronik No.: KUK695
Unit Pack: 250
MOQ: 250
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
9.72 $
2,430.00 $

Prices

250 9.72 $
500 9.18 $

Parameter

C(N)
350 F
V(N)
2.7 V
Style
SPECIAL
Mounting
SPECIAL
ESR(DC)
0.0032 Ohm
T(A)max
65 °C
Diameter
33.3 mm
Height
61.5 mm
T(A)min
-40 °C
Tolerance
-0+20 %
ACN content
0.025 litre
Automotive
NO
Number of cells
1S
Stored energy
0.35 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.35 Wh
ECCN
3A991.j.2
Customs Tariff No.
85322900000
Country
China
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?