Cart

BCAP0150P270T07

MAXWELL BCAP0150P270T07

image shown is a representation only

MAXWELL

BCAP 150F 2,7V 20% 25x50/10
Supplier: Maxwell Technologies
Matchcode: SUPS150F2,7V10
Rutronik No.: KUK691
Unit Pack: 1
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
14.82 $
5,928.00 $

Parameter

C(N)
150 F
V(N)
2.7 V
Style
RADIAL
Pitch
10 mm
Mounting
THT
ESR(DC)
0.014 Ohm
T(A)max
65 °C
Diameter
25 mm
Height
50 mm
T(A)min
-40 °C
Tolerance
20 %
ACN content
0.009 litre
Automotive
NO
Number of cells
1S
Stored energy
0.152 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.152 Wh
ECCN
3A991.j.2
Customs Tariff No.
85322900000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?