Cart

BCAP0025P270T01

MAXWELL BCAP0025P270T01

image shown is a representation only

MAXWELL

BCAP 25F 2,7V 20% 16x26/7,5
Supplier: Maxwell Technologies
Matchcode: SUPS25F2,7V7,5
Rutronik No.: KUK688
Unit Pack: 50
MOQ: 1500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.21 $
4,815.00 $

Parameter

C(N)
25 F
V(N)
2.7 V
Style
RADIAL
Pitch
7.5 mm
Mounting
THT
ESR(DC)
0.042 Ohm
T(A)max
65 °C
Diameter
16 mm
Height
26 mm
T(A)min
-40 °C
Tolerance
-20+20 %
ACN content
0.002 litre
Automotive
NO
Number of cells
1S
Stored energy
0.025 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.025 Wh
ECCN
3A991.j.2
Customs Tariff No.
85322900000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?