XRA1405IL24-F
XRA1405IL24-F
Description:
16-bit I2C/SPI GPIO Expander
Supplier:
MAXLINEAR Inc.
Matchcode:
XRA1405IL24-F
Rutronik No.:
ICCOM2041
Unit Pack:
490
MOQ:
490
package:
QFN-EP-24
Packaging:
TRAY
- Type
- IO Expand
- Vcc(min)
- 1.65 V
- Vcc(max)
- 3.6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN-EP-24
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks