XRA1201PIL24-F
XRA1201PIL24-F
Description:
16-bit I2C/SMBUS GPIO Expander
Supplier:
MAXLINEAR Inc.
Matchcode:
XRA1201PIL24-F
Rutronik No.:
ICCOM1912
Unit Pack:
490
MOQ:
490
package:
QFN-EP-24
Packaging:
TRAY
- Type
- IO Expand
- Vcc(min)
- 1.65 V
- Vcc(max)
- 3.6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN-EP-24
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- Supplier Lead time
- 7 weeks