XR68C681J-F
XR68C681J-F
Description:
Dual UART with 2 Asyn Comm PLCC44
Supplier:
MAXLINEAR Inc.
Matchcode:
XR68C681J-F
Rutronik No.:
ICCOM1846
Unit Pack:
1
MOQ:
27
package:
PLCC44
Packaging:
TUBE
- Type
- DUAL UART
- Vcc(min)
- 4.5 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- PLCC44
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks