XR33156HDTR-F
XR33156HDTR-F
Description:
RS485 1TX 1RX 250kbps SOIC14
Supplier:
MAXLINEAR Inc.
Matchcode:
XR33156HDTR-F
Rutronik No.:
ICCOM2010
Unit Pack:
2500
MOQ:
2500
package:
SOIC14
Packaging:
REEL
- Type
- Serial
- Data rate
- 0.20 Mb/s
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(min)
- 3.3 V
- Vcc(max)
- 5.0 V
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Automotive
- NO
- Package
- SOIC14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks