XR21V1414IM48-F
XR21V1414IM48-F
Description:
4-Ch USB-to-UART QFP48
Supplier:
MAXLINEAR Inc.
Matchcode:
XR21V1414IM48-F
Rutronik No.:
ICCOM1678
Unit Pack:
250
MOQ:
250
package:
QFP48
Packaging:
TRAY
- Type
- USB Bridge
- Data rate
- 12 Mb/s
- Vcc(min)
- 2.97 V
- Vcc(max)
- 3.63 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- QFP48
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks