XR21B1420IL28TR-F
XR21B1420IL28TR-F
Description:
1 CH FS USB UART TX/RX FIFOs
Supplier:
MAXLINEAR Inc.
Matchcode:
XR21B1420IL28TR-F
Rutronik No.:
ICCOM1622
Unit Pack:
3000
MOQ:
3000
package:
QFN28
Packaging:
REEL
- Type
- USB Bridge
- Data rate
- 12 Mb/s
- Vcc(min)
- 3 V
- Vcc(max)
- 5.25 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN28
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks