XR16L570IL32-F
XR16L570IL32-F
Description:
1.62 to 5.5V UART with 16B FIFO
Supplier:
MAXLINEAR Inc.
Matchcode:
XR16L570IL32-F
Rutronik No.:
ICCOM1540
Unit Pack:
1
MOQ:
490
package:
QFN32
Packaging:
TRAY
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN32
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 52 weeks