XR16C2850IM-F
XR16C2850IM-F
Description:
2.97 to 5.5V DUAL UART with 128Byte FIFO
Supplier:
MAXLINEAR Inc.
Matchcode:
XR16C2850IM-F
Rutronik No.:
ICCOM2053
Unit Pack:
250
MOQ:
250
Packaging:
TRAY
- Data rate
- 6.25 Mb/s
- Vcc(min)
- 2.97 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A991
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks