SPX3819M5-L/TR
SPX3819M5-L/TR
Description:
LDO VREG adjustabe SOT23-5
Supplier:
MAXLINEAR Inc.
Matchcode:
SPX3819M5
Rutronik No.:
STVREG1167
Unit Pack:
3000
MOQ:
3000
package:
SOT25
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Automotive
- NO
- Package
- SOT25
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks