SP481EEN-L/TR
SP481EEN-L/TR
Description:
RS485 1TX 1RX 10Mbps SOIC8
Supplier:
MAXLINEAR Inc.
Matchcode:
SP481EEN-L/TR
Rutronik No.:
ICCOM1736
Unit Pack:
2500
MOQ:
2500
package:
SOIC8
Packaging:
REEL
- Type
- Serial
- Interface
- RS485/422
- Data rate
- 10 Mb/s
- Number of Tx
- 1
- Number of Rx
- 1
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- SOIC8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 7 weeks