SP330EEY-L/TR
SP330EEY-L/TR
Description:
RS232/485/422 TX SP330E
Supplier:
MAXLINEAR Inc.
Matchcode:
SP330EEY-L/TR
Rutronik No.:
ICCOM1902
Unit Pack:
2500
MOQ:
2500
package:
TSSOP24
Packaging:
REEL
- Type
- RS
- Data rate
- 20 Mb/s
- Vcc(min)
- 3.3 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- TSSOP24
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks