SP3077EEN-L/TR
SP3077EEN-L/TR
Description:
RS485/422 FullDuplex 1-RX 1-TX
Supplier:
MAXLINEAR Inc.
Matchcode:
SP3077EEN-L/TR
Rutronik No.:
STDCOM1025
Unit Pack:
2500
MOQ:
2500
package:
NSOIC8
Packaging:
REEL
- Type
- RS-485
- Data rate
- 16 Mb/s
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(min)
- 3.3 V
- Vcc(max)
- 5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- NSOIC8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks