MXL86111C-AQB-R


MXL86111C-AQB-R
Description:
Single-port Gigabit Ethernet PHY SGMII
Supplier:
MAXLINEAR Inc.
Matchcode:
MXL86111C-AQB-R
Rutronik No.:
ICCOM1927
Unit Pack:
3000
MOQ:
3000
package:
QFN48
Packaging:
REEL
- Type
- Ethernet
- Interface
- PHY
- Data rate
- 1000 Mb/s
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Footprint
- 36 mm²
- Automotive
- NO
- Package
- QFN48
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks