MXL86110I-AQB-R


MXL86110I-AQB-R
Description:
Single-port Gigabit Ethernet PHY RGMII
Supplier:
MAXLINEAR Inc.
Matchcode:
MXL86110I-AQB-R
Rutronik No.:
ICCOM1921
Unit Pack:
3000
MOQ:
3000
package:
Undifined
Packaging:
REEL
- Type
- Ethernet
- Interface
- PHY
- Automotive
- NO
- Package
- Undifined
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks