MXL83411E-ADA-R


MXL83411E-ADA-R
Description:
RS-485/422 10Mbps Quad NSOIC16
Supplier:
MAXLINEAR Inc.
Matchcode:
MXL83411E-ADA-R
Rutronik No.:
ICCOM1955
Unit Pack:
2500
MOQ:
2500
package:
NSOIC16
Packaging:
REEL
- Type
- RS485/422
- Data rate
- 10 Mb/s
- Number of Tx
- 4
- Number of Rx
- 4
- Vcc(min)
- 3 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- NO
- Package
- NSOIC16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks