MXL83102E-ADA-R
MXL83102E-ADA-R
Description:
RS-485 0,5Mbps 1RX 1TX SOIC8
Supplier:
MAXLINEAR Inc.
Matchcode:
MXL83102E-ADA-R
Rutronik No.:
ICCOM1987
Unit Pack:
2500
MOQ:
2500
package:
NSOIC8
Packaging:
REEL
- Type
- RS-485
- Data rate
- 0.5 Mb/s
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(max)
- 5 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- NO
- Package
- NSOIC8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 7 weeks