999X65
999X65
Description:
Ethernet PHY XWAY GPY241 2.5G
Supplier:
MAXLINEAR Inc.
Matchcode:
GPY241B0BC
Rutronik No.:
ICCOM1693
Unit Pack:
2000
MOQ:
2000
package:
BGA256
Packaging:
REEL
- Type
- Ethernet
- Interface
- PHY
- Data rate
- 2.5 Mb/s
- Vcc(min)
- 3.3 V
- Vcc(max)
- 3.3 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- BGA256
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks