946818
946818
Description:
Buffer & LineDriver
Supplier:
MAXLINEAR Inc.
Matchcode:
PSB80108V
Rutronik No.:
ICCOM1692
Unit Pack:
4900
MOQ:
4900
package:
QFN20
Packaging:
TRAY
- Type
- Buffer
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN20
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 52 weeks