88LX2741A0-NYC2I000


88LX2741A0-NYC2I000
Description:
G.hn Analog Front End
Supplier:
MAXLINEAR Inc.
Matchcode:
88LX2741A0-NYC2I000
Rutronik No.:
ICCOM1593
Unit Pack:
4900
MOQ:
4900
package:
QFN28
Packaging:
TRAY
- Type
- G.hn
- Data rate
- 2000 Mb/s
- Top(min)
- -40 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN28
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks