88LX2720A0-NYC2C000


88LX2720A0-NYC2C000
Description:
G.hn Wave-2 AFE for Powerline
Supplier:
MAXLINEAR Inc.
Matchcode:
88LX2720A0-NYC2C000
Rutronik No.:
ICCOM1550
Unit Pack:
4900
MOQ:
4900
package:
QFN28
Packaging:
TRAY
- Type
- G.hn
- Data rate
- 1500 Mb/s
- Vcc(min)
- 3.3 V
- Vcc(max)
- 5 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN28
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
Description:
The 88LX2720 is a programmable, high-performance Wave-2 G.hn analog front-end (AFE) for powerline communications. It offers one transmission channel and two reception channels to enable both SISO operation using one device and MIMO using two devices. In addition to the transmission and reception paths, the 88LX2720 contains a biasing circuit and a register block controlled from the digital interface.
The 88LX2720 AFE is used in the DW920 G.hn Wave-w Powerline Networking Evaluation Kit.
Features:
- Designed for powerline wireline medium
- Programmable transmission and reception gains
- Integrated filters
- Integrated line driver
- Powerdown and Standby mode
- Very low noise and distortion over the entire transmission and reception paths
- 4mm x 4mm 28-pin QFN package
- Support for multiple AFEs operating in parallel with only one Digital Baseband (DBB) processor 88LX5152
- Supported standards:
- Code of Conduct on Energy Consumption of Broadband Equipment Version 5.0, European Commission
- ITU-T G.9960, G.9961, G.9962, G.9963, G.9964