Cart

VN30.18/10539

MARSCHNER VN30.18/10539

image shown is a representation only

MARSCHNER

EI30/18 230V/2x6V-2,3VA
Supplier: MARSCHNER
Matchcode: TRANSF2,3VA230V/2X6V
Rutronik No.: TRANSF1250
Unit Pack: 100
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
9.65 $
965.00 $

Prices

100 9.65 $
300 3.29 $

Parameter

Mounting
THT
Core size
EI30/18
Design
PCB
Power
2.3 VA
Primary voltage
230 V
Secondary volta
6 V
Secondary volta
6 V
Count of pin
10 pcs.
Cuted pin
6pcs
UL-No.
506
ENEC-No.
10
Length
32.5 mm
Width
27.5 mm
Height
29.5 mm
T(A)max
70 °C
Weight per pcs.
110 gr.
Test voltage
4 kV
Temp.class
B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Pin Primary
1+5
Pin Secondary
6+7/9+10
ECCN
EAR99
Customs Tariff No.
85043180900
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?