V48.20/16292
V48.20/16292
Description:
EI48/20 230V/18V-12VA h=38,4
Supplier:
MARSCHNER
Matchcode:
TRANSF12VA230V/18V
Rutronik No.:
TRANSF1175
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
- Mounting
- THT
- Core size
- EI48/20
- Design
- PCB
- Power
- 12 VA
- Primary voltage
- 230 V
- Secondary volta
- 18 V
- Count of pin
- 10 pcs.
- Cuted pin
- 6pcs
- UL-No.
- 506
- ENEC-No.
- 10
- Length
- 50.5 mm
- Width
- 42.5 mm
- Height
- 38.4 mm
- T(A)max
- 70 °C
- Weight per pcs.
- 300 gr.
- Test voltage
- 4 kV
- Temp.class
- B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Pin Primary
- 1+6
- Pin Secondary
- 8+11
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks