Cart

FLG30.7/60004-1

MARSCHNER FLG30.7/60004-1

image shown is a representation only

MARSCHNER

UI30/7,5 2x115V/2x12V-4,0VA
Supplier: MARSCHNER
Matchcode: TRANSF4,0VA2X115V/2X12V
Rutronik No.: TRANSF957
Unit Pack: 80
MOQ: 320
package: FLG30.7
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.49 $
1,436.80 $

Parameter

Mounting
THT
Core size
UI30/7,5
Design
PCB
Primary voltage
115 V
Secondary volta
12 V
Primary voltage
115 V
Secondary volta
12 V
UL-No.
506
ENEC-No.
10
Automotive
NO
Package
FLG30.7
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Germany
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?