Cart

TM 0508 A/4

LUMBERG TM 0508 A/4

image shown is a representation only

LUMBERG

04P MINI CIRC CHASSIS SOCK 90°
Supplier: Lumberg Holding
Matchcode: TM0508A4
Rutronik No.: COREC15000
Unit Pack: 125
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.026 $
513.00 $

Prices

500 1.026 $
1,000 0.992 $
1,500 0.959 $
2,500 0.925 $

Parameter

No.of contacts
04
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?