Cart

SV40

LUMBERG SV40

image shown is a representation only

LUMBERG

04P CONNECTOR IP40 MALE
Supplier: Lumberg Holding
Matchcode: SV40
Rutronik No.: COCIRC16788
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.52 $
352.00 $

Prices

100 3.52 $
200 3.40 $
500 3.27 $

Parameter

No.of contacts
06
Orientation
MALE
Oper.temperatur
-40 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Poland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?