Cart

SV 80

LUMBERG SV 80

image shown is a representation only

LUMBERG

08P PLUG STRAIGHT IP40 LONG
Supplier: Lumberg Holding
Matchcode: SV80
Rutronik No.: COCIRC16361
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
5.36 $
5.36 $

Prices

1 5.36 $
100 5.18 $
200 5.00 $
500 4.83 $

Parameter

No.of contacts
08
Orientation
MALE
Contact style
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
SV
IP Code
40
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?