Cart

NEB/J 25 C

LUMBERG NEB/J 25 C

image shown is a representation only

LUMBERG

01P POWER SUPPLY CHASSIS SOCKET
Supplier: Lumberg Holding
Matchcode: NEBJ25C
Rutronik No.: CONIO1169
Unit Pack: 250
MOQ: 750
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.7401 $
555.08 $

Prices

750 0.7401 $
1,000 0.7156 $
1,500 0.6911 $
2,500 0.6667 $

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
SILVER
Orientation
STRAIGHT
Oper.temperatur
-25 TO 70 °C
Current rating
1.0 A
Voltage rating
12 V
Series
NEB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?